26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Part Number Breakdown

H3CCS-2636G

DigiKey Part Number
H3CCS-2636G-ND
Manufacturer
Manufacturer Product Number
H3CCS-2636G
Description
IDC CBL - HHKC26S/AE26G/HHKC26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Gray, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
26
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
170,13000 Kč70,13 Kč
1057,13600 Kč571,36 Kč
2552,67960 Kč1 316,99 Kč
5049,53420 Kč2 476,71 Kč
10046,58200 Kč4 658,20 Kč
25042,94596 Kč10 736,49 Kč
50040,38756 Kč20 193,78 Kč
1 00037,98223 Kč37 982,23 Kč
2 50037,10002 Kč92 750,05 Kč
Manufacturers Standard Package
Unit Price without VAT:70,13000 Kč
Unit Price with VAT:84,85730 Kč
Alternate Color
IDC CBL - HHKC26S/AE26M/HHKC26S
In-Stock: 0
Unit Price: 112,13000 Kč
Alternate Length
IDC CBL - HHKC26S/AE26G/HHKC26S
In-Stock: 0
Unit Price: 30,66000 Kč
IDC CBL - HHKC26S/AE26G/HHKC26S
In-Stock: 0
Unit Price: 45,78000 Kč
Assembly Component