


H3CCS-2606G | |
|---|---|
DigiKey Part Number | H3CCS-2606G-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2606G |
Description | IDC CBL - HHKC26S/AE26G/HHKC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| 25 | 25,55880 Kč | 638,97 Kč |
| 50 | 24,98760 Kč | 1 249,38 Kč |
| 100 | 23,85370 Kč | 2 385,37 Kč |
| 250 | 21,58092 Kč | 5 395,23 Kč |
| 500 | 19,87754 Kč | 9 938,77 Kč |
| 1 000 | 17,03778 Kč | 17 037,78 Kč |
| 2 500 | 15,90204 Kč | 39 755,10 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |




