


H3CCS-2606M | |
|---|---|
DigiKey Part Number | H3CCS-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H3CCS-2606M |
Description | IDC CBL - HHKC26S/AE26M/HHKC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Features Polarizing Key |
Part Status Active | Color Multiple, Ribbon |
Connector Type Socket to Socket | Shielding Unshielded |
Number of Positions 26 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 10 | 32,52600 Kč | 325,26 Kč |
| 25 | 31,14440 Kč | 778,61 Kč |
| 50 | 30,45120 Kč | 1 522,56 Kč |
| 100 | 29,06540 Kč | 2 906,54 Kč |
| 250 | 26,29788 Kč | 6 574,47 Kč |
| 500 | 24,22204 Kč | 12 111,02 Kč |
| 1 000 | 20,76177 Kč | 20 761,77 Kč |
| 2 500 | 19,37763 Kč | 48 444,07 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |




