26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown

H3CCS-2618M

DigiKey Part Number
H3CCS-2618M-ND
Manufacturer
Manufacturer Product Number
H3CCS-2618M
Description
IDC CBL - HHKC26S/AE26M/HHKC26S
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
1.50' (457.20mm)
Packaging
Bulk
Features
Polarizing Key
Part Status
Active
Color
Multiple, Ribbon
Connector Type
Socket to Socket
Shielding
Unshielded
Number of Positions
26
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
165,72000 Kč65,72 Kč
1059,59200 Kč595,92 Kč
2556,44280 Kč1 411,07 Kč
5055,13240 Kč2 756,62 Kč
10052,50760 Kč5 250,76 Kč
25045,94448 Kč11 486,12 Kč
50044,63124 Kč22 315,62 Kč
1 00038,06790 Kč38 067,90 Kč
2 50035,44261 Kč88 606,53 Kč
Manufacturers Standard Package
Unit Price without VAT:65,72000 Kč
Unit Price with VAT:79,52120 Kč
Alternate Color
IDC CBL - HHKC26S/AE26G/HHKC26S
In-Stock: 0
Unit Price: 45,78000 Kč
Alternate Length
IDC CBL - HHKC26S/AE26M/HHKC26S
In-Stock: 0
Unit Price: 112,13000 Kč
IDC CBL - HHKC26S/AE26M/HHKC26S
In-Stock: 0
Unit Price: 37,38000 Kč
Assembly Component