


H3BWH-4036M | |
|---|---|
DigiKey Part Number | H3BWH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-4036M |
Description | IDC CBL - HHSR40H/AE40M/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,29000 Kč | 214,29 Kč |
| 10 | 192,94400 Kč | 1 929,44 Kč |
| 25 | 181,76240 Kč | 4 544,06 Kč |
| 50 | 177,10200 Kč | 8 855,10 Kč |
| 100 | 172,44160 Kč | 17 244,16 Kč |
| 250 | 153,79972 Kč | 38 449,93 Kč |
| 500 | 144,47878 Kč | 72 239,39 Kč |
| 1 000 | 127,70046 Kč | 127 700,46 Kč |
| Unit Price without VAT: | 214,29000 Kč |
|---|---|
| Unit Price with VAT: | 259,29090 Kč |




