


H3BWH-4006M | |
|---|---|
DigiKey Part Number | H3BWH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-4006M |
Description | IDC CBL - HHSR40H/AE40M/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 102,91300 Kč | 1 029,13 Kč |
| 25 | 97,47000 Kč | 2 436,75 Kč |
| 50 | 95,20500 Kč | 4 760,25 Kč |
| 100 | 90,67080 Kč | 9 067,08 Kč |
| 250 | 79,33744 Kč | 19 834,36 Kč |
| 500 | 77,07036 Kč | 38 535,18 Kč |
| 1 000 | 65,73641 Kč | 65 736,41 Kč |
| 2 500 | 61,20288 Kč | 153 007,20 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |




