


H3BWH-4018M | |
|---|---|
DigiKey Part Number | H3BWH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-4018M |
Description | IDC CBL - HHSR40H/AE40M/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,72000 Kč | 154,72 Kč |
| 10 | 139,94000 Kč | 1 399,40 Kč |
| 25 | 132,19400 Kč | 3 304,85 Kč |
| 50 | 128,97340 Kč | 6 448,67 Kč |
| 100 | 122,52360 Kč | 12 252,36 Kč |
| 250 | 109,62672 Kč | 27 406,68 Kč |
| 500 | 103,17784 Kč | 51 588,92 Kč |
| 1 000 | 90,28050 Kč | 90 280,50 Kč |
| Unit Price without VAT: | 154,72000 Kč |
|---|---|
| Unit Price with VAT: | 187,21120 Kč |




