


H3BWH-4018G | |
|---|---|
DigiKey Part Number | H3BWH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-4018G |
Description | IDC CBL - HHSR40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,40000 Kč | 132,40 Kč |
| 10 | 120,23800 Kč | 1 202,38 Kč |
| 25 | 113,87200 Kč | 2 846,80 Kč |
| 50 | 111,22400 Kč | 5 561,20 Kč |
| 100 | 105,92780 Kč | 10 592,78 Kč |
| 250 | 92,68652 Kč | 23 171,63 Kč |
| 500 | 90,03800 Kč | 45 019,00 Kč |
| 1 000 | 76,79714 Kč | 76 797,14 Kč |
| 2 500 | 71,50079 Kč | 178 751,97 Kč |
| Unit Price without VAT: | 132,40000 Kč |
|---|---|
| Unit Price with VAT: | 160,20400 Kč |




