


H3BWH-4036G | |
|---|---|
DigiKey Part Number | H3BWH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3BWH-4036G |
Description | IDC CBL - HHSR40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief (Socket); Flange, Polarizing Key (Plug) | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,40000 Kč | 168,40 Kč |
| 10 | 152,25500 Kč | 1 522,55 Kč |
| 25 | 143,83880 Kč | 3 595,97 Kč |
| 50 | 140,33200 Kč | 7 016,60 Kč |
| 100 | 133,31810 Kč | 13 331,81 Kč |
| 250 | 119,28360 Kč | 29 820,90 Kč |
| 500 | 112,26680 Kč | 56 133,40 Kč |
| 1 000 | 98,23361 Kč | 98 233,61 Kč |
| Unit Price without VAT: | 168,40000 Kč |
|---|---|
| Unit Price with VAT: | 203,76400 Kč |




