


H3BBH-3436M | |
|---|---|
DigiKey Part Number | H3BBH-3436M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-3436M |
Description | IDC CBL - HHSR34H/AE34M/HHSR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,59000 Kč | 138,59 Kč |
| 10 | 125,37900 Kč | 1 253,79 Kč |
| 25 | 118,44560 Kč | 2 961,14 Kč |
| 50 | 115,55200 Kč | 5 777,60 Kč |
| 100 | 109,77540 Kč | 10 977,54 Kč |
| 250 | 98,22024 Kč | 24 555,06 Kč |
| 500 | 92,44244 Kč | 46 221,22 Kč |
| 1 000 | 80,88703 Kč | 80 887,03 Kč |
| 2 500 | 76,84268 Kč | 192 106,70 Kč |
| Unit Price without VAT: | 138,59000 Kč |
|---|---|
| Unit Price with VAT: | 167,69390 Kč |




