


H3BBH-3418M | |
|---|---|
DigiKey Part Number | H3BBH-3418M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-3418M |
Description | IDC CBL - HHSR34H/AE34M/HHSR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,57000 Kč | 83,57 Kč |
| 10 | 75,88700 Kč | 758,87 Kč |
| 25 | 71,86360 Kč | 1 796,59 Kč |
| 50 | 70,19640 Kč | 3 509,82 Kč |
| 100 | 66,85340 Kč | 6 685,34 Kč |
| 250 | 58,49708 Kč | 14 624,27 Kč |
| 500 | 56,82562 Kč | 28 412,81 Kč |
| 1 000 | 48,46884 Kč | 48 468,84 Kč |
| 2 500 | 45,12613 Kč | 112 815,33 Kč |
| Unit Price without VAT: | 83,57000 Kč |
|---|---|
| Unit Price with VAT: | 101,11970 Kč |




