


H3BBH-3406M | |
|---|---|
DigiKey Part Number | H3BBH-3406M-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-3406M |
Description | IDC CBL - HHSR34H/AE34M/HHSR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 40,40000 Kč | 404,00 Kč |
| 25 | 38,68680 Kč | 967,17 Kč |
| 50 | 37,82580 Kč | 1 891,29 Kč |
| 100 | 36,10610 Kč | 3 610,61 Kč |
| 250 | 32,66784 Kč | 8 166,96 Kč |
| 500 | 30,08846 Kč | 15 044,23 Kč |
| 1 000 | 25,79037 Kč | 25 790,37 Kč |
| 2 500 | 24,07093 Kč | 60 177,33 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |




