


H3BBH-3406G | |
|---|---|
DigiKey Part Number | H3BBH-3406G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-3406G |
Description | IDC CBL - HHSR34H/AE34G/HHSR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 32,77800 Kč | 327,78 Kč |
| 25 | 31,38800 Kč | 784,70 Kč |
| 50 | 30,68640 Kč | 1 534,32 Kč |
| 100 | 29,29220 Kč | 2 929,22 Kč |
| 250 | 26,50284 Kč | 6 625,71 Kč |
| 500 | 24,41018 Kč | 12 205,09 Kč |
| 1 000 | 20,92304 Kč | 20 923,04 Kč |
| 2 500 | 19,52814 Kč | 48 820,35 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |




