


H3BBH-3436G | |
|---|---|
DigiKey Part Number | H3BBH-3436G-ND |
Manufacturer | |
Manufacturer Product Number | H3BBH-3436G |
Description | IDC CBL - HHSR34H/AE34G/HHSR34H |
Customer Reference | |
Detailed Description | 34 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 34 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,75000 Kč | 95,75 Kč |
| 10 | 86,95300 Kč | 869,53 Kč |
| 25 | 82,36240 Kč | 2 059,06 Kč |
| 50 | 80,44340 Kč | 4 022,17 Kč |
| 100 | 76,61540 Kč | 7 661,54 Kč |
| 250 | 67,03820 Kč | 16 759,55 Kč |
| 500 | 65,12236 Kč | 32 561,18 Kč |
| 1 000 | 55,54559 Kč | 55 545,59 Kč |
| 2 500 | 51,71488 Kč | 129 287,20 Kč |
| Unit Price without VAT: | 95,75000 Kč |
|---|---|
| Unit Price with VAT: | 115,85750 Kč |




