40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Part Number Breakdown

H3AWH-4036M

DigiKey Part Number
H3AWH-4036M-ND
Manufacturer
Manufacturer Product Number
H3AWH-4036M
Description
IDC CBL - HHSC40H/AE40M/HHPL40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1212,29000 Kč212,29 Kč
10191,14500 Kč1 911,45 Kč
25180,07040 Kč4 501,76 Kč
50175,45500 Kč8 772,75 Kč
100170,83970 Kč17 083,97 Kč
250152,36988 Kč38 092,47 Kč
500143,13538 Kč71 567,69 Kč
1 000126,51337 Kč126 513,37 Kč
Manufacturers Standard Package
Unit Price without VAT:212,29000 Kč
Unit Price with VAT:256,87090 Kč
Alternate Color
IDC CBL - HHSC40H/AE40G/HHPL40H
In-Stock: 0
Unit Price: 166,51000 Kč
Alternate Length
IDC CBL - HHSC40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 111,50000 Kč
IDC CBL - HHSC40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 152,87000 Kč
Assembly Component