


H3AWH-4036G | |
|---|---|
DigiKey Part Number | H3AWH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-4036G |
Description | IDC CBL - HHSC40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Flange, Polarizing Key | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,51000 Kč | 166,51 Kč |
| 10 | 150,51400 Kč | 1 505,14 Kč |
| 25 | 142,18160 Kč | 3 554,54 Kč |
| 50 | 138,71280 Kč | 6 935,64 Kč |
| 100 | 131,77920 Kč | 13 177,92 Kč |
| 250 | 117,90712 Kč | 29 476,78 Kč |
| 500 | 110,97150 Kč | 55 485,75 Kč |
| 1 000 | 97,10021 Kč | 97 100,21 Kč |
| Unit Price without VAT: | 166,51000 Kč |
|---|---|
| Unit Price with VAT: | 201,47710 Kč |




