


H3AWH-4018G | |
|---|---|
DigiKey Part Number | H3AWH-4018G-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-4018G |
Description | IDC CBL - HHSC40H/AE40G/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Features Flange, Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 118,49200 Kč | 1 184,92 Kč |
| 25 | 112,22160 Kč | 2 805,54 Kč |
| 50 | 109,61380 Kč | 5 480,69 Kč |
| 100 | 104,39370 Kč | 10 439,37 Kč |
| 250 | 91,34380 Kč | 22 835,95 Kč |
| 500 | 88,73376 Kč | 44 366,88 Kč |
| 1 000 | 75,68477 Kč | 75 684,77 Kč |
| 2 500 | 70,46517 Kč | 176 162,92 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |




