40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AWH-4006G

DigiKey Part Number
H3AWH-4006G-ND
Manufacturer
Manufacturer Product Number
H3AWH-4006G
Description
IDC CBL - HHSC40H/AE40G/HHPL40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1101,84000 Kč101,84 Kč
1092,51700 Kč925,17 Kč
2587,62880 Kč2 190,72 Kč
5085,58780 Kč4 279,39 Kč
10081,51210 Kč8 151,21 Kč
25071,32264 Kč17 830,66 Kč
50069,28500 Kč34 642,50 Kč
1 00059,09593 Kč59 095,93 Kč
2 50055,02030 Kč137 550,75 Kč
Manufacturers Standard Package
Unit Price without VAT:101,84000 Kč
Unit Price with VAT:123,22640 Kč
Alternate Color
IDC CBL - HHSC40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 111,50000 Kč
Alternate Length
IDC CBL - HHSC40H/AE40G/HHPL40H
In-Stock: 0
Unit Price: 130,40000 Kč
IDC CBL - HHSC40H/AE40G/HHPL40H
In-Stock: 0
Unit Price: 166,51000 Kč
Assembly Component