40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AWH-4006M

DigiKey Part Number
H3AWH-4006M-ND
Manufacturer
Manufacturer Product Number
H3AWH-4006M
Description
IDC CBL - HHSC40H/AE40M/HHPL40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
Assmann WSW Components
Features
Flange, Polarizing Key
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1111,50000 Kč111,50 Kč
10101,21000 Kč1 012,10 Kč
2595,86000 Kč2 396,50 Kč
5093,63420 Kč4 681,71 Kč
10089,17430 Kč8 917,43 Kč
25078,02772 Kč19 506,93 Kč
50075,79816 Kč37 899,08 Kč
1 00064,65158 Kč64 651,58 Kč
2 50060,19278 Kč150 481,95 Kč
Manufacturers Standard Package
Unit Price without VAT:111,50000 Kč
Unit Price with VAT:134,91500 Kč
Alternate Color
IDC CBL - HHSC40H/AE40G/HHPL40H
In-Stock: 0
Unit Price: 101,84000 Kč
Alternate Length
IDC CBL - HHSC40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 152,87000 Kč
IDC CBL - HHSC40H/AE40M/HHPL40H
In-Stock: 0
Unit Price: 212,29000 Kč
Assembly Component