


H3AWH-4018M | |
|---|---|
DigiKey Part Number | H3AWH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3AWH-4018M |
Description | IDC CBL - HHSC40H/AE40M/HHPL40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Flange, Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 138,20900 Kč | 1 382,09 Kč |
| 25 | 130,56560 Kč | 3 264,14 Kč |
| 50 | 127,38220 Kč | 6 369,11 Kč |
| 100 | 121,01150 Kč | 12 101,15 Kč |
| 250 | 108,27408 Kč | 27 068,52 Kč |
| 500 | 101,90498 Kč | 50 952,49 Kč |
| 1 000 | 89,16675 Kč | 89 166,75 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |




