40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3AKH-4018M

DigiKey Part Number
H3AKH-4018M-ND
Manufacturer
Manufacturer Product Number
H3AKH-4018M
Description
IDC CBL - HHSC40H/AE40M/HHPK40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Plug
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1149,72000 Kč149,72 Kč
10135,31100 Kč1 353,11 Kč
25127,82760 Kč3 195,69 Kč
50124,70720 Kč6 235,36 Kč
100118,47280 Kč11 847,28 Kč
250106,00296 Kč26 500,74 Kč
50099,76696 Kč49 883,48 Kč
1 00087,29625 Kč87 296,25 Kč
2 50082,93143 Kč207 328,58 Kč
Manufacturers Standard Package
Unit Price without VAT:149,72000 Kč
Unit Price with VAT:181,16120 Kč
Alternate Color
IDC CBL - HHSC40H/AE40G/HHPK40H
In-Stock: 0
Unit Price: 127,25000 Kč
Alternate Length
IDC CBL - HHSC40H/AE40M/HHPK40H
In-Stock: 0
Unit Price: 108,14000 Kč
IDC CBL - HHSC40H/AE40M/HHPK40H
In-Stock: 4
Unit Price: 209,35000 Kč