


H3AKH-4036M | |
|---|---|
DigiKey Part Number | H3AKH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-4036M |
Description | IDC CBL - HHSC40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Polarizing Key |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,35000 Kč | 209,35 Kč |
| 10 | 188,39400 Kč | 1 883,94 Kč |
| 25 | 177,46680 Kč | 4 436,67 Kč |
| 50 | 172,91860 Kč | 8 645,93 Kč |
| 100 | 168,36830 Kč | 16 836,83 Kč |
| 250 | 150,16508 Kč | 37 541,27 Kč |
| 500 | 141,06456 Kč | 70 532,28 Kč |
| 1 000 | 124,68276 Kč | 124 682,76 Kč |
| Unit Price without VAT: | 209,35000 Kč |
|---|---|
| Unit Price with VAT: | 253,31350 Kč |




