


H3AKH-4006M | |
|---|---|
DigiKey Part Number | H3AKH-4006M-ND |
Manufacturer | |
Manufacturer Product Number | H3AKH-4006M |
Description | IDC CBL - HHSC40H/AE40M/HHPK40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 98,18700 Kč | 981,87 Kč |
| 25 | 92,98760 Kč | 2 324,69 Kč |
| 50 | 90,82900 Kč | 4 541,45 Kč |
| 100 | 86,50130 Kč | 8 650,13 Kč |
| 250 | 75,68940 Kč | 18 922,35 Kč |
| 500 | 73,52702 Kč | 36 763,51 Kč |
| 1 000 | 62,71410 Kč | 62 714,10 Kč |
| 2 500 | 58,38906 Kč | 145 972,65 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |




