40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Part Number Breakdown

H3AKH-4018G

DigiKey Part Number
H3AKH-4018G-ND
Manufacturer
Manufacturer Product Number
H3AKH-4018G
Description
IDC CBL - HHSC40H/AE40G/HHPK40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Plug 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1.50' (457.20mm)
Manufacturer
Assmann WSW Components
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Plug
Cable Termination
IDC
Number of Positions
40
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1127,25000 Kč127,25 Kč
10115,44700 Kč1 154,47 Kč
25109,34920 Kč2 733,73 Kč
50106,80840 Kč5 340,42 Kč
100101,72060 Kč10 172,06 Kč
25089,00548 Kč22 251,37 Kč
50086,46262 Kč43 231,31 Kč
1 00073,74750 Kč73 747,50 Kč
2 50068,66144 Kč171 653,60 Kč
Manufacturers Standard Package
Unit Price without VAT:127,25000 Kč
Unit Price with VAT:153,97250 Kč
Alternate Color
IDC CBL - HHSC40H/AE40M/HHPK40H
In-Stock: 0
Unit Price: 149,72000 Kč
Alternate Length
IDC CBL - HHSC40H/AE40G/HHPK40H
In-Stock: 0
Unit Price: 98,48000 Kč
IDC CBL - HHSC40H/AE40G/HHPK40H
In-Stock: 0
Unit Price: 163,15000 Kč
Assembly Component