


H3AAS-1636M | |
|---|---|
DigiKey Part Number | H3AAS-1636M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1636M |
Description | IDC CBL - HHSC16S/AE16M/HHSC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 70,17500 Kč | 701,75 Kč |
| 25 | 66,46280 Kč | 1 661,57 Kč |
| 50 | 64,91320 Kč | 3 245,66 Kč |
| 100 | 61,82440 Kč | 6 182,44 Kč |
| 250 | 54,09504 Kč | 13 523,76 Kč |
| 500 | 52,55002 Kč | 26 275,01 Kč |
| 1 000 | 44,82191 Kč | 44 821,91 Kč |
| 2 500 | 41,73075 Kč | 104 326,88 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |




