16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AAS-1606M

DigiKey Part Number
H3AAS-1606M-ND
Manufacturer
Manufacturer Product Number
H3AAS-1606M
Description
IDC CBL - HHSC16S/AE16M/HHSC16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,71000 Kč31,71 Kč
1027,63300 Kč276,33 Kč
2526,46600 Kč661,65 Kč
5025,87380 Kč1 293,69 Kč
10024,69990 Kč2 469,99 Kč
25022,34692 Kč5 586,73 Kč
50020,58308 Kč10 291,54 Kč
1 00017,64252 Kč17 642,52 Kč
2 50016,46646 Kč41 166,15 Kč
Manufacturers Standard Package
Unit Price without VAT:31,71000 Kč
Unit Price with VAT:38,36910 Kč
Alternate Color
IDC CBL - HHSC16S/AE16G/HHSC16S
In-Stock: 0
Unit Price: 29,61000 Kč
Alternate Length
IDC CBL - HHSC16S/AE16M/HHSC16S
In-Stock: 0
Unit Price: 77,27000 Kč
IDC CBL - HHSC16S/AE16M/HHSC16S
In-Stock: 0
Unit Price: 52,50000 Kč