


H3AAS-1618M | |
|---|---|
DigiKey Part Number | H3AAS-1618M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1618M |
Description | IDC CBL - HHSC16S/AE16M/HHSC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 10 | 45,65000 Kč | 456,50 Kč |
| 25 | 43,70120 Kč | 1 092,53 Kč |
| 50 | 42,72680 Kč | 2 136,34 Kč |
| 100 | 40,78650 Kč | 4 078,65 Kč |
| 250 | 36,90188 Kč | 9 225,47 Kč |
| 500 | 33,98820 Kč | 16 994,10 Kč |
| 1 000 | 29,13284 Kč | 29 132,84 Kč |
| 2 500 | 27,19056 Kč | 67 976,40 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |




