


H3AAS-1636G | |
|---|---|
DigiKey Part Number | H3AAS-1636G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1636G |
Description | IDC CBL - HHSC16S/AE16G/HHSC16S |
Customer Reference | |
Detailed Description | 16 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 49,00900 Kč | 490,09 Kč |
| 25 | 46,41400 Kč | 1 160,35 Kč |
| 50 | 45,33460 Kč | 2 266,73 Kč |
| 100 | 43,17820 Kč | 4 317,82 Kč |
| 250 | 37,78044 Kč | 9 445,11 Kč |
| 500 | 36,70072 Kč | 18 350,36 Kč |
| 1 000 | 31,30361 Kč | 31 303,61 Kč |
| 2 500 | 29,14472 Kč | 72 861,80 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |




