


H3AAS-1036G | |
|---|---|
DigiKey Part Number | H3AAS-1036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1036G |
Description | IDC CBL - HHSC10S/AE10G/HHSC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 35,49600 Kč | 354,96 Kč |
| 25 | 33,99440 Kč | 849,86 Kč |
| 50 | 33,23940 Kč | 1 661,97 Kč |
| 100 | 31,72960 Kč | 3 172,96 Kč |
| 250 | 28,70716 Kč | 7 176,79 Kč |
| 500 | 26,44102 Kč | 13 220,51 Kč |
| 1 000 | 22,66346 Kč | 22 663,46 Kč |
| 2 500 | 21,15265 Kč | 52 881,62 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |




