


H3AAS-1006G | |
|---|---|
DigiKey Part Number | H3AAS-1006G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1006G |
Description | IDC CBL - HHSC10S/AE10G/HHSC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,15000 Kč | 23,15 Kč |
| 10 | 19,58300 Kč | 195,83 Kč |
| 25 | 18,78680 Kč | 469,67 Kč |
| 50 | 18,38620 Kč | 919,31 Kč |
| 100 | 17,58950 Kč | 1 758,95 Kč |
| 250 | 15,98948 Kč | 3 997,37 Kč |
| 500 | 14,39072 Kč | 7 195,36 Kč |
| 1 000 | 12,79172 Kč | 12 791,72 Kč |
| 2 500 | 11,59257 Kč | 28 981,42 Kč |
| Unit Price without VAT: | 23,15000 Kč |
|---|---|
| Unit Price with VAT: | 28,01150 Kč |




