


H3AAS-1018G | |
|---|---|
DigiKey Part Number | H3AAS-1018G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1018G |
Description | IDC CBL - HHSC10S/AE10G/HHSC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Discontinued at DigiKey | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 25,48500 Kč | 254,85 Kč |
| 25 | 24,39240 Kč | 609,81 Kč |
| 50 | 23,85040 Kč | 1 192,52 Kč |
| 100 | 22,76590 Kč | 2 276,59 Kč |
| 250 | 20,59688 Kč | 5 149,22 Kč |
| 500 | 18,97100 Kč | 9 485,50 Kč |
| 1 000 | 16,26082 Kč | 16 260,82 Kč |
| 2 500 | 15,17688 Kč | 37 942,20 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |




