


H3AAS-1036M | |
|---|---|
DigiKey Part Number | H3AAS-1036M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-1036M |
Description | IDC CBL - HHSC10S/AE10M/HHSC10S |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 48,99000 Kč | 489,90 Kč |
| 25 | 46,90000 Kč | 1 172,50 Kč |
| 50 | 45,85700 Kč | 2 292,85 Kč |
| 100 | 43,77150 Kč | 4 377,15 Kč |
| 250 | 39,60376 Kč | 9 900,94 Kč |
| 500 | 36,47668 Kč | 18 238,34 Kč |
| 1 000 | 31,26594 Kč | 31 265,94 Kč |
| 2 500 | 29,18152 Kč | 72 953,80 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |




