


H3AAH-4036M | |
|---|---|
DigiKey Part Number | H3AAH-4036M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-4036M |
Description | IDC CBL - HHSC40H/AE40M/HHSC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 10 | 143,87800 Kč | 1 438,78 Kč |
| 25 | 135,91600 Kč | 3 397,90 Kč |
| 50 | 132,60240 Kč | 6 630,12 Kč |
| 100 | 125,97330 Kč | 12 597,33 Kč |
| 250 | 112,71392 Kč | 28 178,48 Kč |
| 500 | 106,08316 Kč | 53 041,58 Kč |
| 1 000 | 92,82292 Kč | 92 822,92 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |




