


H3AAH-4018M | |
|---|---|
DigiKey Part Number | H3AAH-4018M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-4018M |
Description | IDC CBL - HHSC40H/AE40M/HHSC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,07000 Kč | 94,07 Kč |
| 10 | 85,46200 Kč | 854,62 Kč |
| 25 | 80,94320 Kč | 2 023,58 Kč |
| 50 | 79,05740 Kč | 3 952,87 Kč |
| 100 | 75,29460 Kč | 7 529,46 Kč |
| 250 | 65,88248 Kč | 16 470,62 Kč |
| 500 | 64,00022 Kč | 32 000,11 Kč |
| 1 000 | 54,58829 Kč | 54 588,29 Kč |
| 2 500 | 50,82364 Kč | 127 059,10 Kč |
| Unit Price without VAT: | 94,07000 Kč |
|---|---|
| Unit Price with VAT: | 113,82470 Kč |




