40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Part Number Breakdown

H3AAH-4006M

DigiKey Part Number
H3AAH-4006M-ND
Manufacturer
Manufacturer Product Number
H3AAH-4006M
Description
IDC CBL - HHSC40H/AE40M/HHSC40H
Customer Reference
Detailed Description
40 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
40
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,98000 Kč49,98 Kč
1043,57100 Kč435,71 Kč
2541,72720 Kč1 043,18 Kč
5040,79500 Kč2 039,75 Kč
10038,94290 Kč3 894,29 Kč
25035,23296 Kč8 808,24 Kč
50032,45156 Kč16 225,78 Kč
1 00027,81584 Kč27 815,84 Kč
2 50025,96134 Kč64 903,35 Kč
Manufacturers Standard Package
Unit Price without VAT:49,98000 Kč
Unit Price with VAT:60,47580 Kč
Alternate Color
IDC CBL - HHSC40H/AE40G/HHSC40H
In-Stock: 1435
Unit Price: 36,54000 Kč
Alternate Length
IDC CBL - HHSC40H/AE40M/HHSC40H
In-Stock: 0
Unit Price: 159,16000 Kč
IDC CBL - HHSC40H/AE40M/HHSC40H
In-Stock: 0
Unit Price: 94,07000 Kč