


H3AAH-4036G | |
|---|---|
DigiKey Part Number | H3AAH-4036G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-4036G |
Description | IDC CBL - HHSC40H/AE40G/HHSC40H |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,35000 Kč | 108,35 Kč |
| 10 | 98,31300 Kč | 983,13 Kč |
| 25 | 93,12200 Kč | 2 328,05 Kč |
| 50 | 90,95920 Kč | 4 547,96 Kč |
| 100 | 86,62720 Kč | 8 662,72 Kč |
| 250 | 75,79944 Kč | 18 949,86 Kč |
| 500 | 73,63368 Kč | 36 816,84 Kč |
| 1 000 | 62,80523 Kč | 62 805,23 Kč |
| 2 500 | 58,47380 Kč | 146 184,50 Kč |
| Unit Price without VAT: | 108,35000 Kč |
|---|---|
| Unit Price with VAT: | 131,10350 Kč |




