14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Part Number Breakdown Assmann

H2PXS-1418G

DigiKey Part Number
H2PXS-1418G-ND
Manufacturer
Manufacturer Product Number
H2PXS-1418G
Description
DIP CABLE - HDP14S/AE14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
14
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Socket (0.3"), Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,68000 Kč43,68 Kč
1038,02700 Kč380,27 Kč
2536,40200 Kč910,05 Kč
5035,59160 Kč1 779,58 Kč
10033,97480 Kč3 397,48 Kč
25030,73940 Kč7 684,85 Kč
50028,31244 Kč14 156,22 Kč
1 00024,26781 Kč24 267,81 Kč
2 50022,64987 Kč56 624,68 Kč
Manufacturers Standard Package
Unit Price without VAT:43,68000 Kč
Unit Price with VAT:52,85280 Kč
Alternate Color
DIP CABLE - HDP14S/AE14M/X
In-Stock: 0
Unit Price: 53,96000 Kč
Alternate Length
DIP CABLE - HDP14S/AE14G/X
In-Stock: 0
Unit Price: 32,76000 Kč
DIP CABLE - HDP14S/AE14G/X
In-Stock: 0
Unit Price: 55,43000 Kč