


H2PXS-1418M | |
|---|---|
DigiKey Part Number | H2PXS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1418M |
Description | DIP CABLE - HDP14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 49,07200 Kč | 490,72 Kč |
| 25 | 46,47280 Kč | 1 161,82 Kč |
| 50 | 45,39340 Kč | 2 269,67 Kč |
| 100 | 43,23280 Kč | 4 323,28 Kč |
| 250 | 37,82832 Kč | 9 457,08 Kč |
| 500 | 36,74734 Kč | 18 373,67 Kč |
| 1 000 | 31,34329 Kč | 31 343,29 Kč |
| 2 500 | 29,18159 Kč | 72 953,98 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |




