


H2PXS-1406M | |
|---|---|
DigiKey Part Number | H2PXS-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1406M |
Description | DIP CABLE - HDP14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 25 | 31,44680 Kč | 786,17 Kč |
| 50 | 30,74940 Kč | 1 537,47 Kč |
| 100 | 29,35310 Kč | 2 935,31 Kč |
| 250 | 26,55744 Kč | 6 639,36 Kč |
| 500 | 24,46100 Kč | 12 230,50 Kč |
| 1 000 | 20,96671 Kč | 20 966,71 Kč |
| 2 500 | 19,56888 Kč | 48 922,20 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




