


H2PXS-1406G | |
|---|---|
DigiKey Part Number | H2PXS-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1406G |
Description | DIP CABLE - HDP14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 28,57800 Kč | 285,78 Kč |
| 25 | 27,37280 Kč | 684,32 Kč |
| 50 | 26,76400 Kč | 1 338,20 Kč |
| 100 | 25,54620 Kč | 2 554,62 Kč |
| 250 | 23,11376 Kč | 5 778,44 Kč |
| 500 | 21,28946 Kč | 10 644,73 Kč |
| 1 000 | 18,24789 Kč | 18 247,89 Kč |
| 2 500 | 17,03148 Kč | 42 578,70 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |




