


H2PXS-1436G | |
|---|---|
DigiKey Part Number | H2PXS-1436G-ND |
Manufacturer | |
Manufacturer Product Number | H2PXS-1436G |
Description | DIP CABLE - HDP14S/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 50,39500 Kč | 503,95 Kč |
| 25 | 47,72440 Kč | 1 193,11 Kč |
| 50 | 46,61560 Kč | 2 330,78 Kč |
| 100 | 44,39610 Kč | 4 439,61 Kč |
| 250 | 38,84712 Kč | 9 711,78 Kč |
| 500 | 37,73676 Kč | 18 868,38 Kč |
| 1 000 | 32,18741 Kč | 32 187,41 Kč |
| 2 500 | 29,96750 Kč | 74 918,75 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |




