24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown Assmann

H2MXH-2436M

DigiKey Part Number
H2MXH-2436M-ND
Manufacturer
Manufacturer Product Number
H2MXH-2436M
Description
DIP CABLE - HDM24H/AE24M/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
10111,52000 Kč1 115,20 Kč
25105,62840 Kč2 640,71 Kč
50103,17580 Kč5 158,79 Kč
10098,26220 Kč9 826,22 Kč
25085,97840 Kč21 494,60 Kč
50083,52206 Kč41 761,03 Kč
1 00071,23949 Kč71 239,49 Kč
2 50066,32630 Kč165 815,75 Kč
Manufacturers Standard Package
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč
Alternate Color
DIP CABLE - HDM24H/AE24G/X
In-Stock: 0
Unit Price: 76,22000 Kč
Alternate Length
DIP CABLE - HDM24H/AE24M/X
In-Stock: 0
Unit Price: 44,31000 Kč
DIP CABLE - HDM24H/AE24M/X
In-Stock: 0
Unit Price: 73,70000 Kč