


H2MXH-2436G | |
|---|---|
DigiKey Part Number | H2MXH-2436G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2436G |
Description | DIP CABLE - HDM24H/AE24G/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 69,25100 Kč | 692,51 Kč |
| 25 | 65,58920 Kč | 1 639,73 Kč |
| 50 | 64,06060 Kč | 3 203,03 Kč |
| 100 | 61,00970 Kč | 6 100,97 Kč |
| 250 | 53,38448 Kč | 13 346,12 Kč |
| 500 | 51,85918 Kč | 25 929,59 Kč |
| 1 000 | 44,23271 Kč | 44 232,71 Kč |
| 2 500 | 41,18220 Kč | 102 955,50 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |




