24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Part Number Breakdown Assmann

H2MXH-2406M

DigiKey Part Number
H2MXH-2406M-ND
Manufacturer
Manufacturer Product Number
H2MXH-2406M
Description
DIP CABLE - HDM24H/AE24M/X
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
DIP to Cable
Number of Positions
24
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Socket (0.1"), Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,31000 Kč44,31 Kč
1038,51000 Kč385,10 Kč
2536,87240 Kč921,81 Kč
5036,05360 Kč1 802,68 Kč
10034,41570 Kč3 441,57 Kč
25031,13920 Kč7 784,80 Kč
50028,68074 Kč14 340,37 Kč
1 00024,58341 Kč24 583,41 Kč
2 50022,94443 Kč57 361,08 Kč
Manufacturers Standard Package
Unit Price without VAT:44,31000 Kč
Unit Price with VAT:53,61510 Kč
Alternate Color
DIP CABLE - HDM24H/AE24G/X
In-Stock: 0
Unit Price: 35,91000 Kč
Alternate Length
DIP CABLE - HDM24H/AE24M/X
In-Stock: 0
Unit Price: 73,70000 Kč
DIP CABLE - HDM24H/AE24M/X
In-Stock: 0
Unit Price: 122,84000 Kč