


H2MXH-2418M | |
|---|---|
DigiKey Part Number | H2MXH-2418M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-2418M |
Description | DIP CABLE - HDM24H/AE24M/X |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to Cable | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.1"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 10 | 66,94200 Kč | 669,42 Kč |
| 25 | 63,39720 Kč | 1 584,93 Kč |
| 50 | 61,91900 Kč | 3 095,95 Kč |
| 100 | 58,97080 Kč | 5 897,08 Kč |
| 250 | 51,59964 Kč | 12 899,91 Kč |
| 500 | 50,12558 Kč | 25 062,79 Kč |
| 1 000 | 42,75424 Kč | 42 754,24 Kč |
| 2 500 | 39,80566 Kč | 99 514,15 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |




