


H2MXH-1436M | |
|---|---|
DigiKey Part Number | H2MXH-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1436M |
Description | DIP CABLE - HDM14H/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 10 | 62,13300 Kč | 621,33 Kč |
| 25 | 58,84480 Kč | 1 471,12 Kč |
| 50 | 57,47160 Kč | 2 873,58 Kč |
| 100 | 54,73550 Kč | 5 473,55 Kč |
| 250 | 47,89476 Kč | 11 973,69 Kč |
| 500 | 46,52610 Kč | 23 263,05 Kč |
| 1 000 | 39,68391 Kč | 39 683,91 Kč |
| 2 500 | 36,94716 Kč | 92 367,90 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |




