14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Part Number Breakdown Assmann

H2MXH-1436G

DigiKey Part Number
H2MXH-1436G-ND
Manufacturer
Manufacturer Product Number
H2MXH-1436G
Description
DIP CABLE - HDM14H/AE14G/X
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.00' (914.40mm)
Manufacturer
Assmann WSW Components
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Usage
Socket (0.1"), Board In
Connector Type
DIP to Cable
Cable Termination
IDC
Number of Positions
14
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
30.0µin (0.76µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1038,76200 Kč387,62 Kč
2537,10760 Kč927,69 Kč
5036,28460 Kč1 814,23 Kč
10034,63620 Kč3 463,62 Kč
25031,33740 Kč7 834,35 Kč
50028,86302 Kč14 431,51 Kč
1 00024,73984 Kč24 739,84 Kč
2 50023,09049 Kč57 726,22 Kč
Manufacturers Standard Package
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč
Alternate Color
DIP CABLE - HDM14H/AE14M/X
In-Stock: 0
Unit Price: 68,45000 Kč
Alternate Length
DIP CABLE - HDM14H/AE14G/X
In-Stock: 0
Unit Price: 18,69000 Kč
DIP CABLE - HDM14H/AE14G/X
In-Stock: 0
Unit Price: 30,45000 Kč
Assembly Component