



H2MXH-1406G | |
|---|---|
DigiKey Part Number | H2MXH-1406G-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1406G |
Description | DIP CABLE - HDM14H/AE14G/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,69000 Kč | 18,69 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 25 | 15,18560 Kč | 379,64 Kč |
| 50 | 14,85820 Kč | 742,91 Kč |
| 100 | 14,21350 Kč | 1 421,35 Kč |
| 250 | 12,92048 Kč | 3 230,12 Kč |
| 500 | 11,62870 Kč | 5 814,35 Kč |
| 1 000 | 10,33669 Kč | 10 336,69 Kč |
| 2 500 | 9,36754 Kč | 23 418,85 Kč |
| Unit Price without VAT: | 18,69000 Kč |
|---|---|
| Unit Price with VAT: | 22,61490 Kč |




