


H2MXH-1406M | |
|---|---|
DigiKey Part Number | H2MXH-1406M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1406M |
Description | DIP CABLE - HDM14H/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Length 0.500' (152.40mm, 6.00") |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 25 | 19,44400 Kč | 486,10 Kč |
| 50 | 19,02840 Kč | 951,42 Kč |
| 100 | 18,20110 Kč | 1 820,11 Kč |
| 250 | 16,54560 Kč | 4 136,40 Kč |
| 500 | 14,89094 Kč | 7 445,47 Kč |
| 1 000 | 13,23651 Kč | 13 236,51 Kč |
| 2 500 | 11,99557 Kč | 29 988,93 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |




