


H2MXH-1418M | |
|---|---|
DigiKey Part Number | H2MXH-1418M-ND |
Manufacturer | |
Manufacturer Product Number | H2MXH-1418M |
Description | DIP CABLE - HDM14H/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer Assmann WSW Components | Color Multiple, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Usage Socket (0.1"), Board In |
Connector Type DIP to Cable | Cable Termination IDC |
Number of Positions 14 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 37,39700 Kč | 373,97 Kč |
| 25 | 35,79720 Kč | 894,93 Kč |
| 50 | 35,00360 Kč | 1 750,18 Kč |
| 100 | 33,41410 Kč | 3 341,41 Kč |
| 250 | 30,23124 Kč | 7 557,81 Kč |
| 500 | 27,84418 Kč | 13 922,09 Kč |
| 1 000 | 23,86654 Kč | 23 866,54 Kč |
| 2 500 | 22,27552 Kč | 55 688,80 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |




